- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 846903-1
846903-1
TE Connectivity / AMP Brand
LGH MOLDED RECEPT ASY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH MOLDED RECEPT ASY
Product Highlights:
- Receptacle
- 20 kVDC Operating Voltage
- Barrel Depth = 22.35 mm
- Without Positive Stop Ferrule
- With Solder Lug
Search Keywords: 8469031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:846903-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:20000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$25,956.46
5
$15,908.80
8
$10,152.32
10 +
$9,949.28
Click for Quote
Log in
to unlock special pricing