- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 846793-2
846793-2
TE Connectivity / AMP Brand
RECPT, MARKED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECPT, MARKED
Search Keywords: 8467932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:846793-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
38
$647.72
75
$335.24
113
$227.19
150 +
$222.64
Click for Quote
Log in
to unlock special pricing