Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

84534-4

1.25MM FFC POST PLATED V 4P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
1.25MM FFC POST PLATED V 4P
Product Highlights:
  • 1.25 mm Centerline
  • Number of Positions = 4
  • PCB Mount Angle = Vertical
  • PCB Mount Style = Thru Hole
  • Contact Type = Top
Search Keywords: 845344
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 84534-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 380
Type: FFC Connector
Number of Contacts: 4
Pitch: 2.5 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 50 VAC
Maximum Current Rating: 1/Contact A
Dimension: 8.75 x 4.8 x 7.8 mm
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 84534-4 RoHS compliant?
Yes, 84534-4 is RoHS compliant.
What is the lead time for 84534-4?
The standard lead time for 84534-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,192
Can Ship immediately
MOQ for In Stock Qty:
380
MOQ for out of Stock Qty:
5700
Order Increment:
380
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
380
$0.2534
1,140
$0.2103
2,660
$0.1897
5,700
$0.1776
11,400
$0.1707
17,100
$0.1703
22,800 +
$0.1698
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!