- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 84501-1
TE Connectivity / AMP Brand
84501-1
12POS ZIF 100 CENTERLINE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 84501-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
13 |
| Type: | FPC Connector |
| Number of Contacts: | 12 |
| Pitch: | 2.54 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Dimension: | 37.34 x 6.1 x 7.87 mm |
-
This product is discontinued, but still in stock.