- Home ›
- All Products›
- 8-440055-4
TE Connectivity / AMP Brand
8-440055-4
HPI 2.0MM,HDR,4POS R/A,RED
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HPI 2.0MM,HDR,4POS R/A,RED
Search Keywords: 84400554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-440055-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
550 -
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
Centerline (Pitch):.079 in, 2 mm
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Sealable:No
-
Header Type:Partially Shrouded
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material Thickness:80 µin, 2.032 µm
-
Mating Retention:Without
-
Housing Material:Nylon 66 GF
-
Connector Width:.303 in, 7.7 mm
-
Number of Positions:4
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector Length:.393 in, 10 mm
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
PCB Mount Alignment:Without
-
PCB Thickness (Recommended):.039 – .063 in, 1 – 1.6 mm
-
PCB Mount Retention Type:Kinked Tines
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Length:.138 in, 3.5 mm
-
Contact Base Material:Brass
-
Packaging Quantity:250
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Finish:Bright
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Terminations per Post (Max):3
-
Connector Height:.195 in, 4.95 mm
-
Mating Alignment:With
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Alignment Type:Polarization
-
Primary Product Color:Red
-
Packaging Type:Bag
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 8-440055-4 RoHS compliant?
Yes, 8-440055-4 is RoHS compliant.
What is the lead time for 8-440055-4?
The standard lead time for 8-440055-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4400
Order Increment:
550
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
4,400
$0.0652
8,800
$0.0489
13,200
$0.0456
17,600 +
$0.0447
Click for Quote
Log in
to unlock special pricing