- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 8-435470-1
TE Connectivity / AMP Brand
8-435470-1
DIP SW ASSY-BLK EXT ACT-4POS
View Datasheet Ask the Datasheet Accessories
- DIP Switch
- PCB Mount Style = Through Hole
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Lever (Top Actuated)
- Not Sealed
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-435470-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Body Orientation:Straight
-
Actuator Style:Extended Lever
-
Actuator Length:4.32 mm
-
Number of Positions:1
-
Pole Throw Configuration:DPDT
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
-
- Item discontinued