- Home ›
- All Products›
- 840468-1
840468-1
TE Connectivity / AMP Brand
CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR
Search Keywords: 8404681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:840468-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Sealable:No
-
Packaging Method:Package
-
Packaging Quantity:1
-
Shielded:No
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Operating Voltage:50000 VDC
-
Contact Protection:Without
-
Connector Product Type:Lead Assembly
-
Connector System:Wire-to-Panel
-
Connector & Housing Type:Receptacle
-
Positive Stop Ferrule:Without
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:4.12 in, 104.68 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Panel Mount Feature Type:Bolt , Feedthrough
-
Product Weight:137 g, 4.83 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
25
$1,304.75
50
$666.41
75
$453.62
100 +
$444.55
Click for Quote
Log in
to unlock special pricing