- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 839564-8
839564-8
TE Connectivity / AMP Brand
Cable Assembly DC Power Lead 1.524m 16AWG LGH 1 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Assembly DC Power Lead 1.524m 16AWG LGH 1 POS SKT
Search Keywords: 8395648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:839564-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$1,059.28
5
$1,056.63
10
$1,053.99
25
$1,051.35
50
$536.98
75
$365.53
100 +
$358.21
Click for Quote
Log in
to unlock special pricing