- Home ›
- All Products›
- 839428-E
839428-E
TE Connectivity / AMP Brand
IDCCS SRC 1,27 3 * SPX APU 100 PVC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IDCCS SRC 1,27 3 * SPX APU 100 PVC
Search Keywords: 839428E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:839428-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Contact Mating Area Plating Material:Gold (Au)
-
Outside Cable Diameter:.039 in, 1 mm
-
Wire Size:26 AWG, .14 mm²
-
Cable Color:Gray
-
Shielded:No
-
Connector Type (End B):Socket Housing
-
Impedance:100 Ω
-
Cable Assembly Length:.33 ft, .1 m
-
Connector Type (End A):Socket Housing
-
Mating Alignment:With
-
Housing Material:LCP
-
Number of Positions:3
-
Cable Style:Discrete Pairs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
75
$6.07
150
$4.55
225
$4.25
300 +
$4.16
Click for Quote
Log in
to unlock special pricing