- Home ›
- All Products›
- 839036-E
839036-E
TE Connectivity / AMP Brand
IDCCS SRC 1,27 6 * AFU AFU 300 PVC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IDCCS SRC 1,27 6 * AFU AFU 300 PVC
Search Keywords: 839036E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:839036-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Cable Color:Gray
-
Number of Positions:6
-
Cable Assembly Length:.98 ft, .3 m
-
Connector Type (End A):Socket Housing
-
Housing Material:LCP
-
Outside Cable Diameter:.039 in, 1 mm
-
Shielded:No
-
Contact Mating Area Plating Material:Gold (Au)
-
Wire Size:26 AWG, .14 mm²
-
Connector Type (End B):Socket Housing
-
Impedance:100 Ω
-
Cable Style:Discrete Pairs
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
20
$13.67
40
$9.86
60
$9.84
100
$7.32
260
$5.86
500
$4.93
1,000 +
$4.28
Click for Quote
Log in
to unlock special pricing