- Home ›
- All Products›
- 837975-9
837975-9
TE Connectivity / AMP Brand
LGH-3 LEAD ELECT MLD END
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH-3 LEAD ELECT MLD END
Product Highlights:
- Lead Assembly
- 40 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 1,219.20 mm
- Barrel Depth = 45.97 mm
Search Keywords: 8379759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:837975-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging Quantity:10
-
Connector & Housing Type:Receptacle
-
Packaging Method:Package
-
Wire Size:16 AWG
-
Operating Voltage:40000 VDC
-
Connector Product Type:Lead Assembly
-
Sealable:No
-
Positive Stop Ferrule:Without
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Connector System:Wire-to-Wire
-
Contact Type:Socket
-
Shielded:No
-
Assembly Length:48 in, 1219.2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$1,261.48
10
$665.78
15
$457.87
20 +
$448.71
Click for Quote
Log in
to unlock special pricing