- Home ›
- All Products›
- 837975-3
837975-3
TE Connectivity / AMP Brand
LGH-3 LEAD ELECT MLD END
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH-3 LEAD ELECT MLD END
Search Keywords: 8379753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:837975-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Packaging Method:Package
-
Operating Voltage:40000 VDC
-
Sealable:No
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Packaging Quantity:20
-
Shielded:No
-
Connector Product Type:Lead Assembly
-
Positive Stop Ferrule:Without
-
Wire Size:16 AWG
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Connector System:Wire-to-Wire
-
Assembly Length:18 in, 457.2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$927.25
10
$489.38
15
$336.56
20 +
$329.83
Click for Quote
Log in
to unlock special pricing