- Home ›
- All Products›
- 837655-4
837655-4
TE Connectivity / AMP Brand
LEAD, SGL END ASSY, LGH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LEAD, SGL END ASSY, LGH
Product Highlights:
- Lead Assembly
- 20 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 228.60 mm
- Barrel Depth = 22.35 mm
Search Keywords: 8376554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:837655-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging Method:Package
-
Sealable:No
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Packaging Quantity:20
-
Operating Voltage:20000 VDC
-
Contact Protection:Without
-
Positive Stop Ferrule:Without
-
Connector System:Wire-to-Wire
-
Number of Positions:1
-
Wire Size:16 AWG
-
Connector Product Type:Lead Assembly
-
Mating Alignment:With
-
Shielded:No
-
Assembly Length:9 in, 228.6 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
8
$475.93
15
$268.76
23
$185.01
30 +
$181.31
Click for Quote
Log in
to unlock special pricing