- Home ›
- All Products›
- 8-36886-2
8-36886-2
TE Connectivity / AMP Brand
SPLICE,SOLIS BUTT 6
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SPLICE,SOLIS BUTT 6
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Sight Hole
- Body Style = SOLISTRAND
Search Keywords: 8368862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-36886-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Splice Features:Sight Hole
-
Sealable:No
-
Splice Type:Butt Splice
-
Packaging Quantity:50
-
Wire Insulation Support:Without
-
Packaging Method:Loose Piece
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Wire Size:6 AWG, 20800 – 33100 CMA, 13 – 15 mm²
-
Operating Temperature Range:170 °C, 338 °F
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Barrel Inside Diameter:.232 in, 5.89 mm
-
Outside Diameter:.369 in, 9.37 mm
-
Product Weight:8.382 g
-
Terminal Plating Material:Tin
-
Contact Base Material:Copper
-
Product Length:1.015 in, 25.78 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$6.02
125
$6.00
250
$3.69
375
$2.92
500 +
$2.87
Click for Quote
Log in
to unlock special pricing