- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 836567-1
836567-1
TE Connectivity / AMP Brand
LGH RECEPTACLE
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
LGH RECEPTACLE
Product Highlights:
- Receptacle
- 50 kVDC Operating Voltage
- Barrel Depth = 36.58 mm
- For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 8365671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:836567-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:50000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.