- Home ›
- All Products›
- 8-353294-6
8-353294-6
TE Connectivity / AMP Brand
AMP MINI D/R HDR HSG 36P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP MINI D/R HDR HSG 36P BLUE
Search Keywords: 83532946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-353294-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
Supplier Standard Pack:
400 -
Primary Product Color:Blue
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Bag
-
Number of Positions:36
-
Packaging Quantity:400
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.059 in, 1.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3200
Order Increment:
400
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,200
$0.3790
6,400
$0.2332
9,600
$0.1846
12,800 +
$0.1809
Click for Quote
Log in
to unlock special pricing