- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8-353082-2
8-353082-2
TE Connectivity / AMP Brand
DYNAMIC D-5200S V-HDR ASSY 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-5200S V-HDR ASSY 3P
Search Keywords: 83530822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-353082-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,176
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
Order Increment:
12
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
12
$17.57
100
$17.53
250
$17.49
500
$17.45
630
$17.40
1,260
$8.88
1,890
$6.05
2,520 +
$5.93
Click for Quote
Log in
to unlock special pricing