Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-353081-2

Conn Power M 3 POS 10.16mm Solder RA Thru-Hole 6 Terminal 1 Port Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Power M 3 POS 10.16mm Solder RA Thru-Hole 6 Terminal 1 Port Tube
Search Keywords: 83530812
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-353081-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Power3706
Body Orientation: Right Angle3686
Mounting: Through Hole3696
Gender: M3690
Number of Contacts: 3
Termination Method: Solder3705
Maximum Voltage Rating: 6303694VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-353081-2 RoHS compliant?
Yes, 8-353081-2 is RoHS compliant.
What is the lead time for 8-353081-2?
The standard lead time for 8-353081-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 296
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
60
Order Increment:
12
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$23.21
36
$23.15
60
$23.09
120
$14.21
180
$11.25
240 +
$11.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!