- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 834333-2
834333-2
TE Connectivity / AMP Brand
RECEPTACLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE
Product Highlights:
- Receptacle
- 20 kVDC Operating Voltage
- Barrel Depth = 22.35 mm
- For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 8343332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:834333-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:20000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Ships today, if you order in
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$100.22
5
$98.58
10
$98.09
20
$97.60
30
$97.11
40 +
$96.62
Click for Quote
Log in
to unlock special pricing