- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 8-34160-1
TE Connectivity / AMP Brand
8-34160-1
Ring Tongue Terminal - 16 to 14 AWG - #8 / M4 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Tin Pla ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-34160-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |