- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 8-34157-1
8-34157-1
TE Connectivity / AMP Brand
Ring Tongue Terminal - 16 to 14 AWG - #4 / M2.5 Stud Size - 3.02 mm (.119 in) Stud Diameter - Closed Barrel - Straight - Tin P ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 16 to 14 AWG - #4 / M2.5 Stud Size - 3.02 mm (.119 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Blue.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 8341571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-34157-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
100
$0.4673
300
$0.4181
1,000
$0.4085
2,500
$0.3971
5,000
$0.3864
7,500
$0.3814
10,000
$0.3761
15,000 +
$0.3751
Click for Quote
Log in
to unlock special pricing