- Home ›
- All Products›
- 8-338728-4
8-338728-4
TE Connectivity / AMP Brand
MICROM. MOB SMD CON
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICROM. MOB SMD CON
Search Keywords: 83387284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-338728-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Pin
-
Connector Profile:Standard
-
Assembly Process Feature:Vacuum Tape
-
Mating Entry Location:Top
-
Insulation Resistance:1000 MΩ
-
Packaging Method:Reel
-
Contact Retention Type within Housing:Press-Fit
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Mating Alignment Type:Polarization
-
UL Rating:Recognized
-
Contact Mating Area Plating Material:Tin
-
Ribbon Cable Connector Header Type:Shrouded
-
Number of Rows:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Agency/Standard:UL
-
Packaging Quantity:2500
-
Housing Material:PA 4.6
-
Connector Product Type:Connector Assembly
-
Daisy Chain:Without
-
Solder Process Feature:Board Standoff
-
Connector & Housing Type:Plug
-
Number of Positions:14
-
Contact Current Rating (Max):1 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment:With
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
PCB Mount Retention:Without
-
PCB Mount Alignment:Without
-
Mating Retention Type:Contact Friction
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Connector Length:.826 in, 21 mm
-
Connector Height:.18 in, 4.6 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Voltage:100 VAC, 100 VDC
-
Row-to-Row Spacing:.059 in, 2 mm
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Square Termination Post & Tail Dimension:.016 in, .4 mm
-
Contact Mating Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Rectangular Termination Post & Tail Thickness:.016 in, .4 mm
-
Mating Tab Thickness:.016 in, .4 mm
-
Mating Tab Width:.028 in, .7 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Primary Product Color:Red
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,875
$5.69
3,750
$2.91
5,625
$1.98
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing