- Home ›
- All Products›
- 8-338728-0
8-338728-0
TE Connectivity / AMP Brand
MICROM. MOB SMD CON
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICROM. MOB SMD CON
Product Highlights:
- Connector
- Connector Type = Male-On-Board
- Number of Positions = 10
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 83387280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-338728-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1500 -
Mating Entry Location:Top
-
Contact Current Rating (Max):1 A
-
Contact Retention Type within Housing:Press-Fit
-
Packaging Quantity:2500
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
PCB Mount Alignment:Without
-
Connector Product Type:Connector Assembly
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Nickel
-
Assembly Process Feature:Vacuum Tape
-
UL Rating:Recognized
-
Connector Profile:Standard
-
Daisy Chain:Without
-
Insulation Resistance:1000 MΩ
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Retention:With
-
Mating Alignment Type:Polarization
-
Packaging Method:Reel
-
Ribbon Cable Connector Header Type:Shrouded
-
Mating Retention Type:Contact Friction
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
Solder Process Feature:Board Standoff
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Agency/Standard:UL
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Circuit Application:Signal
-
Housing Material:PA 4.6
-
Number of Positions:10
-
Square Termination Post & Tail Dimension:.016 in, .4 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Connector Height:.18 in, 4.6 mm
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Mating Tab Thickness:.016 in, .4 mm
-
Connector Length:.625 in, 15.9 mm
-
Operating Voltage:100 VAC, 100 VDC
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Mating Tab Width:.028 in, .7 mm
-
Row-to-Row Spacing:.059 in, 2 mm
-
Rectangular Termination Post & Tail Thickness:.016 in, .4 mm
-
Contact Mating Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Primary Product Color:Red
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
46 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
3,000
$3.37
6,000
$1.72
9,000
$1.17
12,000 +
$1.15
Click for Quote
Log in
to unlock special pricing