- Home ›
- All Products›
- 8-338170-2
TE Connectivity / AMP Brand
8-338170-2
25P.HDP20 PLUG ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
25P.HDP20 PLUG ASSY
Search Keywords: 83381702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-338170-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Approved Standards:DIN 41652
-
Housing Material:Polyester GF
-
Contact Underplating Material:Palladium Nickel
-
Insert Material:Steel
-
Connector Profile:Standard
-
PCB Mount Alignment:With
-
Number of Rows:2
-
Packaging Method:Tray
-
Packaging Quantity:30
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):6 A
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Mounting Hole
-
PCB Mount Orientation:Right Angle
-
PCB Mount Retention:With
-
Shell Material:Steel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Contact Shape & Form:Round
-
Mating Retention:With
-
Mounting Hole Diameter:3.1 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shell Plating Material:Tin
-
Number of Positions:25
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.108 in, 2.74 mm
-
Durability Rating:200 Cycles
-
Mating Retention Type:Female Screwlocks, 4-40 UNC
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Rectangular Termination Post & Tail Width:.017 in, .45 mm
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Assembly Process Feature Material:Phosphor Bronze
-
Connector Shell Size:3
-
Primary Product Color:Black
-
Contact Mating Area Plating Material Thickness:30 µin
-
Rectangular Termination Post & Tail Thickness:.012 in, .32 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 8-338170-2 RoHS compliant?
Yes, 8-338170-2 is RoHS compliant.
What is the lead time for 8-338170-2?
The standard lead time for 8-338170-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
30
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
240
$17.45
480
$9.24
720
$6.50
960 +
$6.37
Click for Quote
Log in
to unlock special pricing