- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 8-338069-4
Available Replacements
TE Connectivity / AMP Brand
8-338069-4
MICRO-MATCH SMD FTE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICRO-MATCH SMD FTE
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 14
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 83380694
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-338069-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
900 |
| Type: | FFC Connector |
| Number of Contacts: | 14 |
| Pitch: | 2.54 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 100 VDC |
| Maximum Current Rating: | 1.5/Contact A |
| Dimension: | 22.4 x 6.9 x 5.3 mm |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
What replaces 8-338069-4?
The recommended replacement for 8-338069-4 is 8-2823056-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 8-338069-4 RoHS compliant?
Yes, 8-338069-4 is RoHS compliant.
What is the lead time for 8-338069-4?
The standard lead time for 8-338069-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
30 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
450
$5.56
900
$2.94
1,350
$2.07
1,800 +
$2.03
Click for Quote
Log in
to unlock special pricing