- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 8-338069-2
TE Connectivity / AMP Brand
8-338069-2
MICRO-MATCH SMD FTE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICRO-MATCH SMD FTE
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 12
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 83380692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-338069-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:FFC Connector
-
Number of Contacts:12
-
Pitch:2.54 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:100 VDC
-
Maximum Current Rating:1.5/Contact A
-
Dimension:19.8 x 6.9 x 5.3 mm
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 8-338069-2 RoHS compliant?
Yes, 8-338069-2 is RoHS compliant.
What is the lead time for 8-338069-2?
The standard lead time for 8-338069-2 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,240
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
450
30 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
250
$1.69
450
$1.66
900
$1.64
1,350
$1.63
1,800 +
$1.62
Click for Quote
Log in
to unlock special pricing