- Home ›
- All Products›
- 8-33461-1
8-33461-1
TE Connectivity / AMP Brand
TERMINAL,SOLIS R 8 1/4
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,SOLIS R 8 1/4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 8334611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-33461-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Holes:1
-
Packaging Method:Loose Piece
-
Wire Insulation Support:Without
-
Sealable:No
-
Packaging Quantity:100
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Wire Size:8 AWG, 13100 – 20800 CMA, 8 mm²
-
Operating Temperature Range:170 °C, 338 °F
-
Tongue Thickness:.048 in, 1.22 mm
-
Barrel Inside Diameter:.172 in, 4.37 mm
-
Stud Size:1/4 , M6
-
Stud Diameter:.265 in, 6.73 mm
-
Product Length:.933 in, 23.7 mm
-
Terminal Orientation:Straight
-
Product Weight:2.834 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
100
$0.8207
300
$0.6668
1,000
$0.6370
2,500
$0.5696
5,000
$0.5247
7,500
$0.5107
10,000
$0.4961
15,000 +
$0.4895
Click for Quote
Log in
to unlock special pricing