- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 8-331350-0
TE Connectivity / AMP Brand
8-331350-0
BNC PLUG PTFE
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
BNC PLUG PTFE
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 83313500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-331350-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Dimension: | 30.18 x 14.53 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 8-331350-0 RoHS compliant?
Yes, 8-331350-0 is RoHS compliant.
What is the lead time for 8-331350-0?
The standard lead time for 8-331350-0 is approximately 237 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
450
can ship 1/1/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
237 Weeks
can ship
6/2/31
Price (USD)
Qty
Unit Price
5
$34.14
25
$34.06
50
$33.97
100
$33.89
150
$33.80
300
$17.84
450
$12.27
600 +
$12.02
Click for Quote
Log in
to unlock special pricing