- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 8-32995-1
TE Connectivity / AMP Brand
8-32995-1
TERMINAL,SOLIS SPD 12-10 8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,SOLIS SPD 12-10 8
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 8329951
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-32995-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Color: | N/R |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 8-32995-1 RoHS compliant?
Yes, 8-32995-1 is RoHS compliant.
What is the lead time for 8-32995-1?
The standard lead time for 8-32995-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
100
$0.3528
500
$0.3370
1,000
$0.3301
2,500
$0.3131
5,000
$0.2829
7,500
$0.2793
10,000
$0.2691
15,000 +
$0.2657
Click for Quote
Log in
to unlock special pricing