- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8-324955-1
8-324955-1
TE Connectivity / AMP Brand
TERMINAL,SOLIS R 16-14 8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,SOLIS R 16-14 8
Search Keywords: 83249551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-324955-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4 mm
-
Wire Size:14-16 AWG
-
Color:N/R
-
Operating Temperature:170(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
100
$0.4482
500
$0.3642
1,000
$0.3587
2,500
$0.3244
5,000
$0.2865
7,500
$0.2822
10,000
$0.2780
15,000 +
$0.2709
Click for Quote
Log in
to unlock special pricing