- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 8-324915-1
8-324915-1
TE Connectivity / AMP Brand
Ring Tongue Terminal - 12 to 10 AWG - M4 / #8 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Tin Pla ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 12 to 10 AWG - M4 / #8 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Yellow.
Search Keywords: 83249151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-324915-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.