- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8-32446-1
8-32446-1
TE Connectivity / AMP Brand
KN DISC,PIDG22-16COMM,22-18MIL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KN DISC,PIDG22-16COMM,22-18MIL
Search Keywords: 8324461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-32446-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Buy all 48 in-stock or the regular minimum order quantity of 100
Stock lot only:
48
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$1.0989
100
$0.9990
300
$0.9820
500
$0.9600
1,000
$0.9390
2,500
$0.9210
5,000
$0.8450
7,500
$0.8400
10,000 +
$0.7980
Click for Quote
Log in
to unlock special pricing