- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 8-323916-1
8-323916-1
TE Connectivity / AMP Brand
Ring Tongue Terminal - 26 to 22 AWG - M4 / #8 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Tin Pla ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Ring Tongue Terminal - 26 to 22 AWG - M4 / #8 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Yellow.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 83239161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-323916-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
313
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
100
$0.9517
300
$0.7732
1,000
$0.7385
2,500
$0.6783
5,000
$0.6304
7,500
$0.6140
10,000
$0.5834
15,000 +
$0.5753
Click for Quote
Log in
to unlock special pricing
Accessories