- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 8-323683-2
8-323683-2
TE Connectivity / AMP Brand
Ring Tongue Terminal 10-12AWG Nickel Orange 25.5mm Nickel Loose
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG Nickel Orange 25.5mm Nickel Loose
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND, STRATO-THERM
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 83236832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-323683-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging