- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 8-322345-1
TE Connectivity / AMP Brand
8-322345-1
Splice Terminal 14-16AWG 14.4mm 4.19mm Loose Piece
View Datasheet Ask the Datasheet Accessories
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = SOLISTRAND, STRATO-THERM
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-322345-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100
-
- Item discontinued