- Home ›
- All Products›
- 8-32151-1
Available Replacements
Older Equivalent
TE Connectivity / AMP Brand
8-32151-1
SPLICE,SOLIS BUTT 12-10
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SPLICE,SOLIS BUTT 12-10
Search Keywords: 8321511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-32151-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Splice Type:Butt Splice
-
Sealable:No
-
Packaging Method:Loose Piece
-
Wire Insulation Support:Without
-
Packaging Quantity:100
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Operating Temperature Range:170 °C, 338 °F
-
Barrel Inside Diameter:.129 in, 3.28 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Outside Diameter:.226 in, 5.74 mm
-
Product Length:.565 in, 14.35 mm
-
Product Weight:1.656 g
-
Splice Features:Serrated
-
Terminal Plating Material:Tin
-
Contact Base Material:Copper
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 8-32151-1?
The recommended replacement for 8-32151-1 is 8-32151-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 8-32151-1 RoHS compliant?
Yes, 8-32151-1 is RoHS compliant.
What is the lead time for 8-32151-1?
The standard lead time for 8-32151-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
250
$1.020
500
$0.765
750
$0.714
1,000 +
$0.700
Click for Quote
Log in
to unlock special pricing