- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 8-320665-1
TE Connectivity / AMP Brand
8-320665-1
PG SPD 22-16 COMM 22-18 MIL 6
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PG SPD 22-16 COMM 22-18 MIL 6
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 83206651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-320665-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Color:Red
Tools/3D Models
+
Frequently Asked Questions
Is 8-320665-1 RoHS compliant?
Yes, 8-320665-1 is RoHS compliant.
What is the lead time for 8-320665-1?
The standard lead time for 8-320665-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
595
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
100
$0.3894
500
$0.3484
1,000
$0.3405
2,500
$0.3332
5,000
$0.3220
7,500
$0.3212
10,000
$0.3134
15,000 +
$0.3126
Click for Quote
Log in
to unlock special pricing
Accessories