- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 8-320565-1
TE Connectivity / AMP Brand
8-320565-1
Ring Tongue Terminal - M4 - #8 - 14 AWG - 2 mm² - PIDG Series - Blue.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal - M4 - #8 - 14 AWG - 2 mm² - PIDG Series - Blue.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 83205651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-320565-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 8-320565-1 RoHS compliant?
Yes, 8-320565-1 is RoHS compliant.
What is the lead time for 8-320565-1?
The standard lead time for 8-320565-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,595
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.6558
300
$0.5945
1,000
$0.5337
2,500
$0.5005
5,000
$0.4888
7,500
$0.4876
10,000
$0.4864
15,000 +
$0.4851
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT