- Home ›
- All Products›
- 8-31894-5
8-31894-5
TE Connectivity / AMP Brand
PIDG R 22-16COMM 22-18 MIL 1/4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIDG R 22-16COMM 22-18 MIL 1/4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 8318945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-31894-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Packaging Method:Loose Piece
-
Number of Holes:1
-
Wire Insulation Support:With
-
Sealable:No
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Size:1/4 , M6
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.265 in, 6.73 mm
-
Wire Size:22 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Product Length:1.078 in, 27.38 mm
-
Product Weight:1.213 g
-
Voltage Rating:300 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.933
300
$0.758
1,000
$0.724
2,500
$0.664
5,000
$0.618
7,500
$0.601
10,000
$0.571
15,000 +
$0.564
Click for Quote
Log in
to unlock special pricing