- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 8-31890-1
TE Connectivity / AMP Brand
8-31890-1
Ring Tongue Terminal - M4 - #8 - 16 AWG - 1.42 mm² - PIDG Series - Red.
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-31890-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |