- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 830637-5
TE Connectivity / AMP Brand
830637-5
LGH-1L SGL MOLDED END LEAD
View Datasheet Ask the Datasheet Accessories Notify Me
- Lead Assembly
- 25 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 914.40 mm
- Barrel Depth = 42.93 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:830637-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20