- Home ›
- All Products›
- 830613-1
830613-1
TE Connectivity / AMP Brand
LGH 1/2 L SGL END LEAD ASY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 1/2 L SGL END LEAD ASY
Search Keywords: 8306131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:830613-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Voltage:15000 VDC
-
Connector Product Type:Lead Assembly
-
Sealable:No
-
Packaging Quantity:20
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Packaging Method:Package
-
Contact Type:Socket
-
Shielded:No
-
Positive Stop Ferrule:Without
-
Contact Protection:Without
-
Number of Positions:1
-
Connector System:Wire-to-Wire
-
Wire Size:16 AWG
-
Assembly Length:24 in, 609.6 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$479.45
20
$253.04
30
$174.02
40 +
$170.54
Click for Quote
Log in
to unlock special pricing