- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 830612-8
830612-8
TE Connectivity / AMP Brand
LGH 1/2 DBL MLD END
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LGH 1/2 DBL MLD END
Product Highlights:
- Lead Assembly
- 10 kVDC Operating Voltage
- Lead Assembly Type = Double-End
- Assembly Length = 457.20 mm
- Barrel Depth = 13.50 mm
Search Keywords: 8306128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:830612-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$596.849
5
$542.590
8
$357.960
10 +
$350.800
Click for Quote
Log in
to unlock special pricing