- Home ›
- All Products›
- 830612-3
830612-3
TE Connectivity / AMP Brand
LGH 1/2 DBL MLD END
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 1/2 DBL MLD END
Product Highlights:
- Lead Assembly
- 10 kVDC Operating Voltage
- Lead Assembly Type = Double-End
- Assembly Length = 152.40 mm
- Barrel Depth = 13.50 mm
Search Keywords: 8306123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:830612-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mating Alignment:With
-
Packaging Method:Package
-
Connector Product Type:Lead Assembly
-
Shielded:No
-
Operating Voltage:10000 VDC
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Number of Positions:1
-
Contact Type:Socket
-
Packaging Quantity:20
-
Sealable:No
-
Positive Stop Ferrule:Without
-
Contact Protection:Without
-
Wire Size:16 AWG
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:6 in, 152.4 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$838.81
10
$444.08
15
$312.50
20 +
$306.25
Click for Quote
Log in
to unlock special pricing