- Home ›
- All Products›
- 830178-2
830178-2
TE Connectivity / AMP Brand
RECPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECPTACLE
Search Keywords: 8301782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:830178-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Assembly Length:15.7 mm
-
Contact Protection:Without
-
Connector System:Wire-to-Panel
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Positive Stop Ferrule:Without
-
Operating Voltage:10000 VDC
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Shielded:No
-
Packaging Method:Package
-
Connector Product Type:Lead Assembly
-
Packaging Quantity:8
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Weight:1.2 g, .03 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
28
$261.90
56
$138.22
84
$95.06
112 +
$93.16
Click for Quote
Log in
to unlock special pricing