- Home ›
- All Products›
- 830174-1
830174-1
TE Connectivity / AMP Brand
LGH-1/2 RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH-1/2 RECEPTACLE
Product Highlights:
- Receptacle
- 10 kVDC Operating Voltage
- Barrel Depth = 13.50 mm
- Not For Encapsulated Unit
- Feed-Through Type = Yes
Search Keywords: 8301741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:830174-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:1
-
Operating Voltage:10000 VDC
-
Mating Alignment:With
-
Shielded:No
-
Connector System:Wire-to-Panel
-
Positive Stop Ferrule:Without
-
Connector Product Type:Lead Assembly
-
Connector Mounting Type:Panel Mount
-
Contact Type:Pin
-
Sealable:No
-
Assembly Length:1.19 in, 30.22 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Weight:5.8 g, .19 oz
-
Panel Mount Feature Type:Bolt , Feedthrough
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
7
$674.10
13
$383.14
19
$270.43
25 +
$265.02
Click for Quote
Log in
to unlock special pricing