- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 829929-1
829929-1
TE Connectivity / AMP Brand
Conn Housing PL 96 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 96 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 8299291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829929-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Type:Housing
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,260
$22.55
2,520
$11.52
3,780
$7.84
5,040 +
$7.68
Click for Quote
Log in
to unlock special pricing