- Home ›
- All Products›
- 829668-4
829668-4
TE Connectivity / AMP Brand
2X 4P MOD2 STIFTLEI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2X 4P MOD2 STIFTLEI
Search Keywords: 8296684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829668-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
504 -
Circuit Application:Signal
-
Operating Voltage:250 VAC
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Contact Shape & Form:Square
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:Without
-
Contact Mating Area Plating Material Thickness:78.74 µin, 2 µm
-
Sealable:No
-
Housing Temperature Rating:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:8
-
Mating Square Post Dimension:.025 in, .63 mm
-
Housing Material:PBT
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector System:Board-to-Board
-
Header Type:Breakaway
-
Insulation Resistance:5000 MΩ
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):3 A
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Board-to-Board Configuration:Parallel
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Packaging Quantity:504
-
PCB Contact Termination Area Plating Material Thickness:2 µm
-
Connector Contact Load Condition:Fully Loaded
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Solder Process Feature:Board Standoff
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Green
-
Packaging Type:Carton
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1512
Order Increment:
504
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,512
$0.8466
3,024
$0.5210
4,536
$0.4124
6,048 +
$0.4042
Click for Quote
Log in
to unlock special pricing