- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 829559-2
TE Connectivity / AMP Brand
829559-2
SERIES MCX, JACK FOR PCB (PITCH 2.54 mm)
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829559-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6 x 4.85 mm
-
This product is discontinued, but still in stock.
-