- Home ›
- All Products›
- 829538-5
829538-5
TE Connectivity / AMP Brand
2X5P MOD II SHROUDED HEADER, ST
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2X5P MOD II SHROUDED HEADER, ST
Search Keywords: 8295385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:829538-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Board-to-Board Configuration:Parallel
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold Flash
-
Number of Rows:2
-
Number of Positions:10
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Operating Temperature Range:-65 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Board Mount
-
Packaging Type:Carton
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Alignment:Without
-
Housing Material:PA 4.6
-
Header Type:Partially Shrouded
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,500
$3.58
3,000
$1.89
4,500
$1.30
6,000 +
$1.27
Click for Quote
Log in
to unlock special pricing